reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4490 :: V-TAC Filament opal, 4 W, 4000 K, E27


VT-4490

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Neutral white
    • Assembly
    • Filament
    • Design
    • matt
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 60 mm
    • Length
    • 107 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Electrical power factor
    • >0.5
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 87 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
LED-Filament-bulb Frost-Optic

  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Non - Flickering
  • LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
  • LED innovation made to look like a traditional bulb



Manufacturer : V-TAC
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Neutral white
    • Assembly
    • Filament
    • Design
    • matt
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 60 mm
    • Length
    • 107 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 1 s
    • Electrical power factor
    • >0.5
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 87 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual