0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4447 :: V-TAC 9 W LED-Bulb, 3-Step-dimming-bulb, 3000 K


4447

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 60 mm
    • Length
    • 112 mm
    • weighted consumtion
    • 9 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
3-Step-Dimming-Bulb

1St switch ON/OFF = 100%
2nd switch ON/OFF = 50 %
3nd switch ON/OFF = 15 %

Lasts 20 times longer than Standard Bulbs
Uses 80% less energy than Standard Bulbs
Aluminium & Thermoplastic Body options available
Non - Flickering
Widely used in Residential Lighting.
LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
Smart choice for the conventional look
Looks are deceptive in this case
LED innovation made to look like a traditional bulb



Manufacturer : V-TAC
Factory number : 4447
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 60 mm
    • Length
    • 112 mm
    • weighted consumtion
    • 9 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual