reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-4408 :: LED Bulb - 8W Filament E27 A67 4500K


VT-4408

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Neutral white
    • Assembly
    • Filament glass
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 800 lm
    • Color temperature
    • 4500 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 67 mm
    • Length
    • 123 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 100 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Lasts 20 times longer than Standard Bulbs
  • Uses 80% less energy than Standard Bulbs
  • Aluminium & Thermoplastic Body options available
  • Non - Flickering
  • Widely used in Residential Lighting.
  • LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
  • Smart choice for the conventional look
  • Looks are deceptive in this case
  • LED innovation made to look like a traditional bulb
  • LED innovation made to look like a traditional bulb




Manufacturer : V-TAC
Factory number : 4408
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Neutral white
    • Assembly
    • Filament glass
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 800 lm
    • Color temperature
    • 4500 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 67 mm
    • Length
    • 123 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • <0.4 s
    • Lead time
    • <0.1 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 100 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual