0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1968 :: Filament LED, 8W, E27, 2200K, Amberglass


VT-1968

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Soldering iron
    • Colour
    • Warm white
    • Assembly
    • Filament
    • Design
    • Amber
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 700 lm
    • Color temperature
    • 2200 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 55 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 58 mm
    • Length
    • 139 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 490 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Electrical power factor
    • 0
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 87.5 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Weights
    • Weight
    • 0.09 kg
Filament LED bulbs are particularly suitable for decorative lighting, where the light source is visible.
Bulb with amberglass for the warm-white-effect.
They are visually comparable to incandescent lamps.



Manufacturer : V-TAC
Factory number : 4421
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Soldering iron
    • Colour
    • Warm white
    • Assembly
    • Filament
    • Design
    • Amber
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 700 lm
    • Color temperature
    • 2200 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 55 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 58 mm
    • Length
    • 139 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 490 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Electrical power factor
    • 0
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 87.5 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Weights
    • Weight
    • 0.09 kg
Datasheet/manual