reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1887 :: Filament LED, 6W, E27, 2700K

SAVE16%
Item-No.: VT-1887
€5,45



Bargain Item!
Limited amount available.

VT-1887

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 550 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 385 lm
    • Electrical power factor
    • 0
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 107 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Globe
    • Socket
    • E27
    • Assembly
    • Filament-LED
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 91 lm/W
  • Weights
    • Weight
    • 0.074 kg
Filament LED bulbs are particularly suitable for decorative lighting, where the light source is visible.

They are visually comparable to incandescent lamps.



Manufacturer : V-TAC
Factory number : 4272
Package weight : 0.048 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 550 lm
    • Comparison of conventional light bulb
    • 60 W
    • Nominal capacity
    • 6 W
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • >80 Ra
    • Light flux maintenance
    • 385 lm
    • Electrical power factor
    • 0
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
    • Ø
    • 60 mm
    • Length
    • 107 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Globe
    • Socket
    • E27
    • Assembly
    • Filament-LED
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Implementation
    • Angle of radiation
    • 300 °
  • Lighting
    • lumens per watt
    • 91 lm/W
  • Weights
    • Weight
    • 0.074 kg
Datasheet/manual