Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 37-48711 :: LED reflector lamp, 10 W, 800 lm, EEC A+


TS 37-48711

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Assembly
    • Reflector
    • Socket
    • E27
    • Type
    • LED spotlight
    • Mercury content
    • 0 mg
    • Technology
    • R80
  • Lamp properties
    • Light current
    • 800 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 100 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 80 mm
    • Length
    • 115 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V

LED lamp in reflector lamp format

For general or decorative indoor and outdoor lighting in private and commercial areas



Manufacturer : TELESOUND
Factory number : 37-48711
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Assembly
    • Reflector
    • Socket
    • E27
    • Type
    • LED spotlight
    • Mercury content
    • 0 mg
    • Technology
    • R80
  • Lamp properties
    • Light current
    • 800 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 100 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 80 mm
    • Length
    • 115 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 120 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual