Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 37-26705 :: LED drop, dimmable filament, 5.5 W, EEC A++


TS 37-26705

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Assembly
    • Filament
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 640 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.5 W
    • Comparison of conventional light bulb
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 60 mm
    • Length
    • 114 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 448 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <2 s
  • Implementation
    • Angle of radiation
    • 285 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 116 lm/W
  • Electrical values
    • Voltage
    • 230 V

LED bulb with LED filament. Warm white hue

• Dimmable

Particularly suitable for light fixtures where the bulb is visible and the appearance of a conventional bulb is desired.



Manufacturer : TELESOUND
Factory number : 37-26705
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Assembly
    • Filament
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 640 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.5 W
    • Comparison of conventional light bulb
    • 50 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 60 mm
    • Length
    • 114 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 448 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <2 s
  • Implementation
    • Angle of radiation
    • 285 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 116 lm/W
  • Electrical values
    • Voltage
    • 230 V