reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYN 98871 :: LED round bulb B40, 1 W warm white, indoor, EEA A++


SYN 98871

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 60 lm
    • Comparison of conventional light bulb
    • 5 W
    • Nominal capacity
    • 1 W
    • weighted consumtion
    • 1 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 42 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 45 mm
    • Length
    • 65 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Ball
    • Socket
    • E27
    • Assembly
    • 4 LEDs
    • Type
    • LED ball
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Lighting
    • lumens per watt
    • 60 lm/W
120° beam angle
AC 230 V/50 - 60 Hz
1 W
60 lumen
Warm white (3000 - 3300 kelvin)
Energy efficiency class: A++ kWh/1000h: 1
Height: 65 mm (with fitting)
Diameter: 45 mm



Manufacturer : SYNERGY 21
Factory number : 98871
Package weight : 0.02 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 60 lm
    • Comparison of conventional light bulb
    • 5 W
    • Nominal capacity
    • 1 W
    • weighted consumtion
    • 1 kWh/1.000 h
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 42 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 45 mm
    • Length
    • 65 mm
  • Energy efficiency
    • Energy Efficiency
    • A++
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Ball
    • Socket
    • E27
    • Assembly
    • 4 LEDs
    • Type
    • LED ball
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 120 °
  • Lighting
    • lumens per watt
    • 60 lm/W
Datasheet/manual