reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYN 84982 :: LED Retrofit E27 star lamp, EEC A

Item-No.: SYN 84982
€10,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

SYN 84982

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • k.A. lm
    • Nominal capacity
    • 0.7 W
    • weighted consumtion
    • 1 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 42 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 40 mm
    • Length
    • 70 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Mini globe
    • Socket
    • E27
    • Assembly
    • 17 LEDs
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 60 lm/W

Retrofits enable fast and secure replacement due to their tailored design and compatibility with the most commonly used fittings.

Purchasing an LED lamp (including follow-up costs) usually pays for itself after a short period of operation.

Create a feel-good ambience. Whether as decorative lighting, Christmas lighting or accent lighting.
Take advantage of the variety of application possibilities.

Also suitable for fairy lights, floor lamps, decorative lighting etc.

• 17 LEDs
• Glass dome
• Warm white light colour
• Fitting: E27
• 0.7 W
• AC 85-265V



Manufacturer : SYNERGY 21
Factory number : S21-LED-000305
Package weight : 0.048 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • k.A. lm
    • Nominal capacity
    • 0.7 W
    • weighted consumtion
    • 1 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Switching Cycles
    • >100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 42 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 40 mm
    • Length
    • 70 mm
  • Energy efficiency
    • Energy Efficiency
    • A
  • General
    • Durability
    • 20000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Mini globe
    • Socket
    • E27
    • Assembly
    • 17 LEDs
    • Type
    • LED round bulb lamp
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 60 lm/W
Datasheet/manual