Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKY 1258C :: LED Filament Ball 8W clear


SKY 1258C

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 850 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 70 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 125 mm
    • Length
    • 175 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 595 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 106 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Weights
    • Weight
    • 0.08 kg
  • Socket: E27
  • light color: warm white
  • color temp.: 3000 °k
  • Beam angle: 360°
  • Voltage: 220 - 240 V AC
  • Power: 8 W
  • Luminous flux: 850 lm
  • middle lifetime: 30000 Stunden
  • mercury and lead free
  • diameter: 125 mm
  • High: 175 mm
  • weight: 80 g
  • Energy efficiency: A++



Manufacturer : SKYLIGHTING
Factory number : GNFL-1258C
Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 850 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 70 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 125 mm
    • Length
    • 175 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 595 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 360 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 106 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Weights
    • Weight
    • 0.08 kg
Datasheet/manual