reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI LED MB 8W :: Philips Master LED bulb, 8 W, warm white, EEK A

SAVE45%
Item-No.: PHI LED MB 8W
€14,95



Bargain Item!
Limited amount available.

MASTER LEDbulb D 8-40W E27 WW

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 56.7 mm
    • Length
    • 105,7 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • >50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 180 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 58.75 lm/W
  • Electrical values
    • Voltage
    • 230 V

The dimmable MASTER LEDbulb generates a soft warm white light for a warm and friendly atmosphere. Its unique design radiates light in all directions, making it a real alternative to light bulbs. All MASTER LEDbulbs generate dimmable, warm light.



Manufacturer : PHILIPS
Factory number : 193500 00
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 56.7 mm
    • Length
    • 105,7 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • >50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 180 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 58.75 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual