Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI 663508 :: MASTER LED D, 13 - 75 W, E27 827 A67, EEK A+

Item-No.: PHI 663508
€34,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

PHI 663508

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Soldering iron
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • MASTER LED
    • Technology
    • A67
  • Lamp properties
    • Light current
    • 1055 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 13 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 61 mm
    • Length
    • 127 mm
    • weighted consumtion
    • 13 kWh/1.000 h
    • Switching Cycles
    • 25000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 738 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 180 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81 lm/W
  • Electrical values
    • Voltage
    • 230 V

Real warm white light bulbs do not have to be costly. MASTER LED bulbs provide the same colour as conventional bulbs with the advantage of using less energy. They are also continuously dimmable (100% - 10%) and have long service lives.



Manufacturer : PHILIPS
Factory number : 663508 00
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Soldering iron
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • MASTER LED
    • Technology
    • A67
  • Lamp properties
    • Light current
    • 1055 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 13 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 61 mm
    • Length
    • 127 mm
    • weighted consumtion
    • 13 kWh/1.000 h
    • Switching Cycles
    • 25000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 738 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 180 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual