Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99935440 :: LED CLASSIC A adv. 13 W, ww, EEC A+


OSR 99935440

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR CLASSIC
  • Lamp properties
    • Light current
    • 1522 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 13 W
    • Comparison of conventional light bulb
    • 100 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 62 mm
    • Length
    • 126 mm
    • weighted consumtion
    • 13 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1065 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 101 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V

Energy efficiency class A+

LED SUPERSTAR CLASSIC A advanced 100 ADV 13 W/827 FR

Product benefits

  • Very low energy consumption

  • Shock and vibration-resistant thanks to LED technology

  • Very long service life

  • No UV and near-IR component in the light beam

  • Instant 100% light, no warm-up time

  • Easy replacement of standard bulbs

  • Lower heat generation (compared to standard reference product)


Areas of application

  • Domestic applications

  • General lighting

  • Outdoor use in exterior lighting only (minimum IP65)

  • Mercury-free lamps




Manufacturer : OSRAM
Factory number : 4052899935440
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR CLASSIC
  • Lamp properties
    • Light current
    • 1522 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 13 W
    • Comparison of conventional light bulb
    • 100 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 62 mm
    • Length
    • 126 mm
    • weighted consumtion
    • 13 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1065 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 101 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual