reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99931299 :: LED lamp Halogen 6W E27, DIM, EEC A+

Item-No.: OSR 99931299
€17,70
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

PAR20 50 30° advanced 827

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Warm white
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 50 W
    • Dimmable
    • No
    • Average rated life
    • 40000 h
    • Ø
    • 87 mm
    • Length
    • 64.5 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 30 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 58 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Weights
    • Weight
    • 0.015 kg
High-grade substitute for dimmable 50 W Halogenlamp

  • LED substitute for PAR 20 Lamps

  • No UV and near-IR radiation

  • mercury-free

  • Base E27

  • reduce the Energy consumption up to 88%

  • low maintenance costs

  • longer life time

  • Professional LED lamps for line voltage




Manufacturer : OSRAM
Factory number : 4052899931299
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Strahler
    • Colour
    • Warm white
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 350 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 50 W
    • Dimmable
    • No
    • Average rated life
    • 40000 h
    • Ø
    • 87 mm
    • Length
    • 64.5 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 245 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 30 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 58 lm/W
  • Electrical values
    • Voltage
    • 230 V
  • Weights
    • Weight
    • 0.015 kg
Datasheet/manual