Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9955493 :: LED Base Classic A60, 9 W, 806 lm


LED Base Classic A60

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 10000 h
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • weighted consumtion
    • 9 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Electrical values
    • Voltage
    • 230 V
• LED-Lamp with a frosted bulb in the well know GLS shape;
• GLS outer dimensions – GLS inspired design!
• For all household luminaires
• Low energy consumption and maintenance costs
• Same size as dimmable version
• True 60W incandescent replacement



Manufacturer : OSRAM
Factory number : 4052899955509
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 10000 h
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • weighted consumtion
    • 9 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual