reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99279506 :: LED lamp candle 6W E27, DIM, EEC A+


SST CLB40 6W/827 220-240V klar E27

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR CLASSIC
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.7 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 38 mm
    • Length
    • 103 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • >165 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 33
  • Weights
    • Weight
    • 0.071 kg
High-grade substitute for dimmable 40 W candle lamp

  • No UV and near-IR radiation

  • mercury-free



Manufacturer : OSRAM
Factory number : 4052899279506
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR CLASSIC
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.7 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 38 mm
    • Length
    • 103 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • >165 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 33
  • Weights
    • Weight
    • 0.071 kg
Datasheet/manual