Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9920491 :: LED STAR R50, 3.9 W, 40, 30°, EEC A+


OSR 9920491

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED spotlight
    • Mercury content
    • 0 mg
    • Model
    • STAR
    • Technology
    • R50
  • Lamp properties
    • Light current
    • 196 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.9 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 50 mm
    • Length
    • 85 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 137 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 30 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 50 lm/W
  • Electrical values
    • Voltage
    • 230 V

• Replaces 25-W white reflector bulbs
• Replaces white reflector bulbs up to 40 W
• Extremely low energy consumption
• Very long service life
• Shock and vibration-resistant thanks to LED technology
• No UV and near IR component in the light beam
• Extravagant, unmistakable OSRAM design
• Efficient generation of white light

Areas of application

Sophisticated design suitable for both private and professional use
Showcases and window displays
Illuminating heat-sensitive objects



Manufacturer : OSRAM
Factory number : 4052899920491
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED spotlight
    • Mercury content
    • 0 mg
    • Model
    • STAR
    • Technology
    • R50
  • Lamp properties
    • Light current
    • 196 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.9 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 50 mm
    • Length
    • 85 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 137 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 30 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 50 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual