Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99149571 :: LED CLASSIC A advanced 10 W, cw, EEC A+


OSR 99149571

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Neutral white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 210 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V

Energy efficiency class A+

LED SUPERSTAR CLASSIC A advanced 40 ADV 10 W/840 FR

Product benefits

Extremely low energy consumption
Shock and vibration-resistant thanks to LED technology
Very long service life
No UV and near IR component in the light beam
Instant 100% light, no warm-up time
Easy replacement for standard bulbs
Lower heat generation (compared to standard reference product)

Areas of application

Domestic applications
General lighting
Outdoor use in exterior lighting only (at least IP65)

• Mercury-free bulbs



Manufacturer : OSRAM
Factory number : 4052899149571
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Neutral white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 210 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual