reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99149243 :: LED SUPERSTAR CLA 40 ADV 6 W/827 clear, EEC A+


OSR 99149243

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 55 mm
    • Length
    • 97 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 336 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 210 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78.3 lm/W
  • Electrical values
    • Voltage
    • 230 V

Energy efficiency class: A+

• Extremely low energy consumption
• Shock and vibration-resistant thanks to LED technology
• Very long service life
• No UV and near IR component in the light beam
• Instant 100% light, no warm-up time
• Easy replacement for standard bulbs
• Lower heat generation (compared to standard reference product)

Areas of application

Domestic applications
General lighting
Outdoor use in exterior lighting only (at least IP65)


Electrical data
Rated power 6.00 W
Nominal wattage 6.00 W
Rated voltage 230 V
Operating frequency 50 to 60 Hz
Network power factor? 0.95
Power consumption of conventional bulb 40 W
Energy consumption 6 kWh/1000 h
Photometric data
Nominal luminous flux 470 lm
Rated luminous flux 470 lm
Colour temperature 2700 K
Luminous flux retention at end of rated service life 0.70
Light colour in accordance with EN 12464-1 warm white
Standard deviation of the colour balance 6 sdcm
Luminous flux retention at end of useful service life 0.70
Photometric data
Warm-up time (60 %) 0.00 s
Response time 0.0 s
Dimensions and weight
Total length 97.0 mm
Diameter 300.0 mm
Outer bulb A55
Product weight 77.00 g
Length: 97.0 mm
Colours and materials
Mercury content of the light bulb 0.0 mg
Mercury-free yes
Service life
Rated service life 25,000 h
Rated bulb service life 25,000 h
Number of switching cycles 100,000
Additional product data
Base (standard designation) E27
Dimmable Yes
Certificates and standards
Energy efficiency class A+



Manufacturer : OSRAM
Factory number : 4052899149243
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 55 mm
    • Length
    • 97 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 336 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 210 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78.3 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual