0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9149229 :: LED STAR CL A 40, 10 W, EEC A+


LED STAR CLASSIC A 60 8 W/827 E27 FR

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • STAR CLASSIC
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 220 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
• Very long service life
• No UV and near IR component in the light beam
• Instant 100% light, no warm-up time
• Easy replacement for standard bulbs
• Lower heat generation (compared to standard reference product)

Areas of application
Domestic applications
General lighting
Outdoor use in exterior lighting only (at least IP65)



Manufacturer : OSRAM
Factory number : 4052899149229
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • STAR CLASSIC
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 60 mm
    • Length
    • 110 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 220 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual