Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899961579 :: PARATHOM HQL LED, 27 W/840, E27 EEC A+

SAVE33%

OSR 899961579

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Cylinder
    • Colour
    • Neutral white
    • Socket
    • E27
    • Type
    • LED tube lamp
    • Mercury content
    • 0 mg
    • Model
    • PARATHOM HQL
  • Lamp properties
    • Light current
    • 3000 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 27 W
    • Comparison of conventional light bulb
    • 250 W
    • Dimmable
    • No
    • Average rated life
    • 32000 h
    • Ø
    • 93 mm
    • Length
    • 205 mm
    • weighted consumtion
    • 27 kWh/1.000 h
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 2100 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 280 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 111 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V

  • Using this LED as a replacement for HQL lamps provides energy savings of up to 70%

  • Effective thermal management for a wide range of operating temperatures

  • Low maintenance costs thanks to a long service life

  • Instant 100% light, no warm-up time


Areas of application
  • Streets

  • Area lighting

  • Pedestrian zones

  • Park equipment

  • Industry


Outdoor applications only possible in appropriate light fixtures

Product properties

LED alternative for applications that require a high luminous flux.

Integrated EVG with a high power factor
Protection: IP60
High over-voltage protection: up to 4 kV (L-N)

Safety instructions
Only suitable for operation via mains voltage.

Legal information:
When replacing a traditional lamp, overall energy efficiency and light distribution depend on the design of the system.



Manufacturer : OSRAM
Factory number : 4052899961579
Package weight : 0.934 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Cylinder
    • Colour
    • Neutral white
    • Socket
    • E27
    • Type
    • LED tube lamp
    • Mercury content
    • 0 mg
    • Model
    • PARATHOM HQL
  • Lamp properties
    • Light current
    • 3000 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 27 W
    • Comparison of conventional light bulb
    • 250 W
    • Dimmable
    • No
    • Average rated life
    • 32000 h
    • Ø
    • 93 mm
    • Length
    • 205 mm
    • weighted consumtion
    • 27 kWh/1.000 h
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 2100 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 280 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 111 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual