reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899961555 :: LED HQL Replacement, 18 W, 2000 lm


OSR 899961555

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Soldering iron
    • Colour
    • Neutral white
    • Socket
    • E27
    • Type
    • LED-Röhrenlampe
    • Mercury content
    • 0 mg
    • Model
    • PARATHOM HQL
  • Lamp properties
    • Light current
    • 2000 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 18 W
    • Comparison of conventional light bulb
    • 175 W
    • Dimmable
    • No
    • Average rated life
    • 32000 h
    • Ø
    • 70 mm
    • Length
    • 166 mm
    • weighted consumtion
    • 18 kWh/1.000 h
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1400 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 280 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 111 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Robust LED lamp for demanding applications

LED solution offers huge energy saving and low maintenance efforts
LED lamps are much cheaper than LED luminaires



Manufacturer : OSRAM
Factory number : 4052899961555
Package weight : 0.459 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Soldering iron
    • Colour
    • Neutral white
    • Socket
    • E27
    • Type
    • LED-Röhrenlampe
    • Mercury content
    • 0 mg
    • Model
    • PARATHOM HQL
  • Lamp properties
    • Light current
    • 2000 lm
    • Color temperature
    • 4000 K
    • Nominal capacity
    • 18 W
    • Comparison of conventional light bulb
    • 175 W
    • Dimmable
    • No
    • Average rated life
    • 32000 h
    • Ø
    • 70 mm
    • Length
    • 166 mm
    • weighted consumtion
    • 18 kWh/1.000 h
    • Switching Cycles
    • 50000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1400 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 280 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 111 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual