reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899961135 :: LED- Star globe, 16 W, matt, E27


OSR 899961135

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1521 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 15.5 W
    • Comparison of conventional light bulb
    • 100 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 95 mm
    • Length
    • 128 mm
    • weighted consumtion
    • 16 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1064 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • 1 s
  • Implementation
    • Angle of radiation
    • 240 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 98 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
LED alternative to conventional lamps, Mercury-free lamps Product benefits: Long lifespan of up to 15,000 h, Low energy consumption, Attractive lamp appearance, Nice all-around light distribution Applications: Ideal for decorative and free-burning applications, Hospitality, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899961135
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1521 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 15.5 W
    • Comparison of conventional light bulb
    • 100 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 95 mm
    • Length
    • 128 mm
    • weighted consumtion
    • 16 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1064 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • 1 s
  • Implementation
    • Angle of radiation
    • 240 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 98 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual