Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899960350 :: LED SST GLOWdim, 8,5 W, E27


OSR 899960350

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • glow
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR GLOW
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2000 - 2700 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 109 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
  • Implementation
    • Angle of radiation
    • 280 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
LED alternative to conventional lamps,Dimming changes the light color from warmwhite (2,700 K) to extra warm white (2,000 K), Good light quality; color rendering index Ra: > 80, Mercury-free lampsProduct benefits: Ensures especially warm light for dimming. Can be controlled directly using standard dimmers, no remote control needed, Simple combination with other GLOWdim products in one application,Very long lifespan of up to 25,000 h, Excellent dimmer compatibility (dimmable with many commercially available dimmers,see also www.osram.com/dim), Simple replacement for classic lamps thanks to compact design Applications: Hospitality, Historical buildings, Residential and luxury homes,Ship lighting, Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899960350
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • glow
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Model
    • SUPERSTAR GLOW
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2000 - 2700 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 109 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
  • Implementation
    • Angle of radiation
    • 280 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual