Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 899955080 :: PARATHOM, PAR38, 15°, 9.7 W, E27


OSR 899955080

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED spotlight
    • Mercury content
    • 0 mg
    • Model
    • PARATHOM
  • Lamp properties
    • Light current
    • 940 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 11 W
    • Comparison of conventional light bulb
    • 103 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 121 mm
    • Length
    • 125 mm
    • weighted consumtion
    • 11 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 658 lm
  • Implementation
    • Angle of radiation
    • 15 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 85 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Professional LED alternative to halogen lamps,Good color rendering (Ra > 80),Mercury-free lamps Product benefits:Very long lifespan of up to 25,000 h, Low energy consumption, Simple replacement for halogen lamps thanks to compact design, Instant 100 % light, no warm-up time Applications: Shops and display cabinets, Museums, galleries and exhibition rooms, Hospitality, Residential, As a downlight for marking walkways, doors,stairs, etc., Outdoor applications only in suitable luminaires


Manufacturer : OSRAM
Factory number : 4052899955080
Package weight : 0.511 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Spotlight
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED spotlight
    • Mercury content
    • 0 mg
    • Model
    • PARATHOM
  • Lamp properties
    • Light current
    • 940 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 11 W
    • Comparison of conventional light bulb
    • 103 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 121 mm
    • Length
    • 125 mm
    • weighted consumtion
    • 11 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 658 lm
  • Implementation
    • Angle of radiation
    • 15 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 85 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
Datasheet/manual