reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 1992376 :: LED CL P25 advanced 5 W, clear, EEC A+


OSR 1992376

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.8 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 45 mm
    • Length
    • 79 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 210 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 65.78 lm/W
  • Electrical values
    • Voltage
    • 230 V

LED SUPERSTAR CLAS P25 5 W ADV E27 clear sparkling, blister box (dimmable)

Product benefits

Extremely low energy consumption
Shock and vibration-resistant thanks to LED technology
Very long service life
No UV and near IR component in the light beam
Instant 100% light, no warm-up time
Easy replacement for standard bulbs
Lower heat generation (compared to standard reference product)

Areas of application

Domestic applications
General lighting
Outdoor use in exterior lighting only (at least IP65)

• Mercury-free bulbs



Manufacturer : OSRAM
Factory number : 4008321992376
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 3.8 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 45 mm
    • Length
    • 79 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 210 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 65.78 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual