reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL GN2715C :: LED Globe, 15 W, 1125 lm, 3000 K, EEC A+


LL GN2715C

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1125 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 15 W
    • Comparison of conventional light bulb
    • 95 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 95 mm
    • Length
    • 135 mm
    • weighted consumtion
    • 15 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 845 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0 s
    • Electrical power factor
    • 0.8
  • Implementation
    • Angle of radiation
    • 190 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V

LED globe lamp for decorative lighting applications



Manufacturer : INTEREUROPE LIGHT
Factory number : LLGN2715
Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1125 lm
    • Color temperature
    • 3000 K
    • Nominal capacity
    • 15 W
    • Comparison of conventional light bulb
    • 95 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 95 mm
    • Length
    • 135 mm
    • weighted consumtion
    • 15 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 845 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0 s
    • Electrical power factor
    • 0.8
  • Implementation
    • Angle of radiation
    • 190 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual