reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ LFE27A60001 :: filament LED lamp, 6 w, 800 lm, 2700 k


HQ LFE27A60001

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 450 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 60 mm
    • Length
    • 108 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 315 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 113 lm/W
  • Electrical values
    • Voltage
    • 230 V
Filament LED bulbs are particularly suitable for decorative lighting, where the light source is visible.

They are visually comparable to incandescent lamps.



Manufacturer : HQ
Factory number : HQLFE27A60001
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 450 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 60 mm
    • Length
    • 108 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 315 lm
    • Ignition time
    • 0 s
    • Lead time
    • 0 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 113 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual