reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16842 :: LED lamp with sensor, 9.5 W, EEC A+


HEIT 16842

  • Product Description
  • Technical information
  • General
    • Mounting form
    • G60
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9.5 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 115 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 240 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 84 lm/W
  • Electrical values
    • Voltage
    • 230 V

  • Housing: aluminium inside, with heat-conductive plastic exterior

  • Opal plastic cover

  • 9 warm white Seoul SMD LEDs, 9.5 W, 806 lumen

  • Integrated day/night sensor

  • Switching threshold: approx. 15-30 lux

  • Beam angle: 240°

  • Service life: 25,000 hours

  • Energy efficiency class: A+

  • Energy-saving LED technology




Manufacturer : HEITRONIC
Factory number : 16842
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • G60
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED round bulb lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9.5 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 115 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • <0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 240 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 84 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual