reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16828 :: LED bulb


LED LEUCHTMITTEL E27 9W WARMWEISS GLOBEFORM G95 DI

  • Product Description
  • Technical information
  • Lamp properties
    • Light current
    • 806 lm
    • Comparison of conventional light bulb
    • 70 W
    • Nominal capacity
    • 9 W
    • weighted consumtion
    • 9 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • 0.5 s
    • Ø
    • 95 mm
    • Length
    • 128 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 15.000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Globe
    • Socket
    • E27
    • Assembly
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Weights
    • Weight
    • 0.077 kg
LED bulb, E27, 9W, warmwhite, dimmable, G95
globe shape

46 warm white SMD LED, 9W, 806 Lumen
dimmable
Matte light exit surface of glass
Viewing Angle 360 °
Lifetime 15,000 hours.
Energy-saving LED technology minimizes CO2 emissions
Low heat



Manufacturer : HEITRONIC
Factory number : 16828
Package weight : 0.165 kg
RoHS : conform
Technical information
  • Lamp properties
    • Light current
    • 806 lm
    • Comparison of conventional light bulb
    • 70 W
    • Nominal capacity
    • 9 W
    • weighted consumtion
    • 9 kWh/1.000 h
    • Color temperature
    • 2700 K
    • Dimmable
    • Yes
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • 0.5 s
    • Ø
    • 95 mm
    • Length
    • 128 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
  • General
    • Durability
    • 15.000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Globe
    • Socket
    • E27
    • Assembly
    • LED
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 89 lm/W
  • Weights
    • Weight
    • 0.077 kg
Datasheet/manual