Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16473 :: LED bulb, AGL design, 4 W, 300 lm, EEC A+


HEIT 16473

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • G60
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 30 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 55 mm
    • Length
    • 101 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 180 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
12 warm white Epistar LEDs, 4 W, 300 lm

• Opal glass bulbs
• Beam angle 180°
• Service life: 30,000 hours
• Energy efficiency class A+
• Energy-saving LED technology
• Minimises CO2 emissions
• Minimal heat development

Technical data:
230 V AC, E27, 12 SMD LEDs,
4 W, 35 mA, warm white, 2700
Kelvin, 300 lumen, 180°,
Service life: 30,000 hours
Product dimensions
Diameter: 55mm, length:
101mm



Manufacturer : HEITRONIC
Factory number : 16473
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • G60
  • Lamp properties
    • Light current
    • 300 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 30 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 55 mm
    • Length
    • 101 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 210 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 180 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 75 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual