Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16438 :: E27 LED bulb, 12 W, 1055 lm, EEC A


HEIT 16438

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • G60
  • Lamp properties
    • Light current
    • 1055 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 12 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 60 mm
    • Length
    • 120 mm
    • weighted consumtion
    • 12 kWh/1.000 h
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 740 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 87.9 lm/W
  • Electrical values
    • Voltage
    • 230 V

• 27 warm white SMD LEDs, 12 W, 1055 lm
• Opal plastic cover
• Beam angle: 200°
• Service life: 30,000 hours
• Housing: aluminium inside, with heat-conductive plastic exterior
• Energy-saving LED technology minimises CO2 emissions
• Minimal heat generation

Technical data
Rated voltage in V (primary/secondary): 230 VAC
Light colour: warm white
Rated lumen output in lumen: 1055 lm
Beam angle: 200°
Material: aluminium, plastic
Length: 120.00 mm



Manufacturer : HEITRONIC
Factory number : 16438
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • G60
  • Lamp properties
    • Light current
    • 1055 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 12 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 60 mm
    • Length
    • 120 mm
    • weighted consumtion
    • 12 kWh/1.000 h
    • Switching Cycles
    • >15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 740 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 87.9 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual