reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 16189 :: E27 LED bulbs, 8 W, 5000 K, full spectrum, EEC A


HEIT 16189

  • Product Description
  • Technical information
  • General
    • Mounting form
    • G60
    • Colour
    • Neutral white
    • Socket
    • E27
    • Type
    • LED globe
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 5000 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 60 mm
    • Length
    • 120 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • >15000
    • Color rendering
    • 95 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 58.75 lm/W
  • Electrical values
    • Voltage
    • 230 V
• 20 daylight white Nichia SMD LEDs, 8 W, 470 lumen
• Opal upward and downward light emission
• Similar to daylight, full spectrum
• Excellent colour rendering
• Beam angle: 300°
• Service life: 20,000 hours
• Enclosure made from plastic-coated aluminium
• Energy-saving LED technology minimises CO2 emissions
• Minimal heat generation

Technical data:
230 V AC, E27, 22 SMD LEDs, 8W,
Warm white, 5000 Kelvin, 470 lm,
Service life: 20,000 hours, Ra 95,
Not dimmable, 300°
Product dimensions
Diameter: 60 mm, length: 120 mm



Manufacturer : HEITRONIC
Factory number : 16189
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • G60
    • Colour
    • Neutral white
    • Socket
    • E27
    • Type
    • LED globe
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 5000 K
    • Nominal capacity
    • 8 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 60 mm
    • Length
    • 120 mm
    • weighted consumtion
    • 8 kWh/1.000 h
    • Switching Cycles
    • >15000
    • Color rendering
    • 95 Ra
    • Light flux maintenance
    • 329 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 58.75 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual