Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 717883 :: LED Bulb, 17 W, 1700 lm


GB 717883

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1700 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 17 W
    • Comparison of conventional light bulb
    • 100 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 65 mm
    • Length
    • 135 mm
    • weighted consumtion
    • 17 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1394 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 100 lm/W
  • Electrical values
    • Voltage
    • 230 V
100 W equivalent, warm white

  • warm white light with 2700 K like an incandescent bulb
  • 83 % less energy consumption compared to standard lamps
  • true, natural colors thanks to 80 Ra
  • does not get hot and is immediately bright when switched on
  • very long service life of up to 12.5 years



Manufacturer : GOOBAY
Factory number : 71783
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 1700 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 17 W
    • Comparison of conventional light bulb
    • 100 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 65 mm
    • Length
    • 135 mm
    • weighted consumtion
    • 17 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 1394 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 100 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual