Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 44242 :: Goobay Filament-LED bulb, 6 W


GB 44242

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 106 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 12550
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 134 lm/W
  • Electrical values
    • Voltage
    • 230 V
Base E27, replace 60 W

shines like an incandescent bub with a beam angle of 300°
warm white light with 2700 K like an incandescent bulb
90 % less energy consumption compared to standard lamps
true, natural colors thanks to 80 Ra
does not get hot and is immediately bright when switched on
very long service life of up to 12,5 years



Manufacturer : GOOBAY
Factory number : 44242
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 106 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Switching Cycles
    • 12550
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 300 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 134 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual