0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30637 :: LED, E27, 12 W, 1050 lm, ww, dim, EEK A+


GB 30637

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 1050 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 12 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Ø
    • 60 mm
    • Length
    • 120 mm
    • weighted consumtion
    • 13 kWh/1.000 h
    • Switching Cycles
    • 10000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 788 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 170 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
Energy efficiency class: A+
Energy consumption: 12 kWh/1,000 h
Luminous flux: 1050 lm
Light colour: 2700 K

E27 socket, replaces 75 W

- Dimmable
- Warm white light with 2700K as in a filament bulb
- 83% less energy compared to standard lamps
Pristine and natural colour reproduction thanks to 82RA
Does not get hot and is immediately bright when switched on
Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30687
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A60
  • Lamp properties
    • Light current
    • 1050 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 12 W
    • Comparison of conventional light bulb
    • 75 W
    • Dimmable
    • Yes
    • Average rated life
    • 30000 h
    • Ø
    • 60 mm
    • Length
    • 120 mm
    • weighted consumtion
    • 13 kWh/1.000 h
    • Switching Cycles
    • 10000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 788 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 170 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 80 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual