Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30536 :: Goobay LED full-glas globe, 9 W, 330° beam angle


GB 30536

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 95 mm
    • Length
    • 130 mm
    • weighted consumtion
    • 9 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 330 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 89.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
Base E27, replace 60 W

shines like an incandescent bub with a beam angle of 330°
warm white light with 2700 K like an incandescent bulb
85 % less energy consumption compared to standard lamps
true, natural colors thanks to 80 Ra
does not get hot and is immediately bright when switched on
very long service life of up to 12,5 years



Manufacturer : GOOBAY
Factory number : 30536
Package weight : 0.163 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 9 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 95 mm
    • Length
    • 130 mm
    • weighted consumtion
    • 9 kWh/1.000 h
    • Switching Cycles
    • 20000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 564 lm
    • Ignition time
    • <0.5 s s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 330 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 89.6 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual