reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30292 :: LED spotlight E27, 4 W, >320 lm ww, EEK A+


GB 30292

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED-Lampe
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 320 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 32 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 45 mm
    • Length
    • 95 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 240 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 170 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 71.1 lm/W
  • Electrical values
    • Voltage
    • 230 V

Warm white light with 2700K as with a filament bulb
86% less energy compared to standard lamps
Pristine and natural colour reproduction thanks to 80Ra
Does not get hot and is immediately bright when switched on
Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30292
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED-Lampe
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 320 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 32 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 45 mm
    • Length
    • 95 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 240 lm
    • Ignition time
    • 0.4 s
    • Lead time
    • 0.5 s
  • Implementation
    • Angle of radiation
    • 170 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 71.1 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual