reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30288 :: LED globe bulb E27, 740 Im, EEK A+


GB 30288

  • Product Description
  • Technical information
  • General
    • Mounting form
    • G60
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED globe
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 740 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 60 mm
    • Length
    • 112 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 30000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81 lm/W
  • Electrical values
    • Voltage
    • 230 V

LED bulb 10 W E27 socket, replaces 60 W, 740 lumens

• Warm white light with 2700K as with a filament bulb
• 83% less energy compared to standard lamps
• Pristine and natural colour reproduction thanks to 82RA does not get hot and turns bright immediately when switched on
• Very long service life of up to 15 years



Manufacturer : GOOBAY
Factory number : 30288
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • G60
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED globe
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 740 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 60 mm
    • Length
    • 112 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 30000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual