reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30284 :: LED globe bulb E27, dimmable, 806 lumens, EEC A+


GB 30284

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • G60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 108 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 170 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81 lm/W
  • Electrical values
    • Voltage
    • 230 V
Great environmentally friendly alternative to light bulbs of up to 60 W.


Manufacturer : GOOBAY
Factory number : 30284
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • G60
  • Lamp properties
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 10 W
    • Comparison of conventional light bulb
    • 60 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 60 mm
    • Length
    • 108 mm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 82 Ra
    • Light flux maintenance
    • 560 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 170 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 81 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual