Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1986D :: Filament LED, 4W, E14, 2700K, Dimmable


VT-1986D

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Assembly
    • Filament
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 320 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 30 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 37 mm
    • Length
    • 100 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Electrical power factor
    • >0.4
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 100 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Approval
    • IP20
  • Weights
    • Weight
    • 0.03 kg
Filament LED bulbs are particularly suitable for decorative lighting, where the light source is visible.

They are visually comparable to incandescent lamps.



Manufacturer : V-TAC
Factory number : 4365
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Assembly
    • Filament
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 320 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 30 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 37 mm
    • Length
    • 100 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 280 lm
    • Switching Cycles
    • 15000
    • Ignition time
    • 0.5 s
    • Lead time
    • <1 s
    • Electrical power factor
    • >0.4
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 100 lm/W
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Approval
    • IP20
  • Weights
    • Weight
    • 0.03 kg
Datasheet/manual