reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYN 84983 :: LED Retrofit E14 star lamp, EEC A


SYN 84983

  • Product Description
  • Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 0.7 W
    • weighted consumtion
    • 1 kWh/1.000 h
    • Light current
    • 23 lm
    • Color temperature
    • 2800 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 30 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 48 mm
    • Length
    • 60 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Drip
    • Socket
    • E14
    • Assembly
    • LED
    • Type
    • Round LED bulbs
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 23 lm/W

Retrofits enable fast and secure replacement due to their tailored design and compatibility with the most commonly used fittings.

Purchasing an LED lamp (including follow-up costs) usually pays for itself after a short period of operation.

Create a feel-good ambience. Whether as decorative lighting, Christmas lighting or accent lighting.
Take advantage of the variety of application possibilities.

Also suitable for fairy lights, decorative lighting etc.



Manufacturer : SYNERGY 21
Factory number : 84983
Package weight : 0.026 kg
RoHS : conform
Technical information
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lamp properties
    • Nominal capacity
    • 0.7 W
    • weighted consumtion
    • 1 kWh/1.000 h
    • Light current
    • 23 lm
    • Color temperature
    • 2800 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 25 W
    • Switching Cycles
    • 100000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 30 lm
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
    • Ø
    • 48 mm
    • Length
    • 60 mm
  • General
    • Durability
    • 25000
    • Colour
    • Warm white
    • Mercury content
    • 0 mg
    • Mounting form
    • Drip
    • Socket
    • E14
    • Assembly
    • LED
    • Type
    • Round LED bulbs
  • Electrical values
    • Voltage
    • 230 V
  • Implementation
    • Angle of radiation
    • 360 °
  • Lighting
    • lumens per watt
    • 23 lm/W
Datasheet/manual