Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKY 1405F KE :: LED Candle 5W


SKY 1405F KE

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Cold white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 480 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 42 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 35 mm
    • Length
    • 100 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 240 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Weights
    • Weight
    • 0.03 kg
  • Socket: E14
  • light color: cold white
  • color temp.: 6400 °k
  • Beam angle: 240°
  • Voltage: 220 - 240 V AC
  • Power: 5 W
  • Luminous flux: 480 lm
  • middle lifetime: 30000 Stunden
  • mercury and lead free
  • diameter: 35 mm
  • High: 100mm
  • weight: 30 g
  • Energy efficiency: A++



Manufacturer : SKYLIGHTING
Factory number : C37CPA-1405F
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Cold white
    • Socket
    • E14
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 480 lm
    • Color temperature
    • 6400 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 42 W
    • Dimmable
    • No
    • Average rated life
    • 30000 h
    • Ø
    • 35 mm
    • Length
    • 100 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Switching Cycles
    • 15000
    • Ignition time
    • <0.25 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 240 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Electrical values
    • Voltage
    • 220 - 240 V
  • Weights
    • Weight
    • 0.03 kg
Datasheet/manual