reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEG 50370 :: LED candle, clear 3.5 W - mirror head, EEC A

Item-No.: SEG 50370

Category of goods: 1 = discountable

SEG 50370

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Mini globe
    • Type
    • LED mini globe
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 150 lm
    • Color temperature
    • 2600 K
    • Nominal capacity
    • 4.1 W
    • Comparison of conventional light bulb
    • 15 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 85 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 140 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.1 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 180 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 51 lm/W
  • Electrical values
    • Voltage
    • 230 V
The mirror head light bulb is very popular in designer lamps or ceiling lights. It produces indirect light without using additional resources. Mirror head light bulbs cannot be used with conventional LED light bulb bases.

This is not the case with the Seguela LED light bulb, which allows the mirror head light bulb to retain its original design and continue to create pleasant indirect light!

This LED mirror head light bulb is ideal for creating ambient light thanks to the mirror at the head of the bulb, which only allows light to be omitted from the sides or the rear. It creates a warm, indirect light without using additional resources.

Advantages
• No cooling stand
• High energy efficiency
• Glare-free lighting
• Dimmable

Applications
The mirror head light bulb is very popular in designer lamps and moulded lights. Ideal for mirror lighting in studios, theatres or on sets.

Product information
Item 50370
Description: LED light bulb with mirror head
Bulb holder: E14
3.5 Watt
LEDs: 16
Lumen: 200 lm
Equivalent to 20W
Weight: 20 grams
Power factor: 0.46
Kelvin: 2600 K
Ra/CRI value: 80
Dimmable: yes
Service life: 20,000 hours
Beam angle: 180°
Energy class: A+
Bulb current: 22.3mA
Response time: 0.1 s
Switching cycles: 1,000,000
Temperature: up to -40°
Material: glass
Luminous flux retention at the end of rated service life: 0.70



Manufacturer : SEGULA
Factory number : 50370
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Mini globe
    • Type
    • LED mini globe
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 150 lm
    • Color temperature
    • 2600 K
    • Nominal capacity
    • 4.1 W
    • Comparison of conventional light bulb
    • 15 W
    • Dimmable
    • Yes
    • Average rated life
    • 20000 h
    • Ø
    • 50 mm
    • Length
    • 85 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 140 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.1 s
    • Lead time
    • <1 s
  • Implementation
    • Angle of radiation
    • 180 °
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lighting
    • lumens per watt
    • 51 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual