reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99936447 :: LED lamp bulb 2W E14, EEC A++


LED RETROFIT P25 2W E14 klar non dim 250 LM

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2 W
    • Comparison of conventional light bulb
    • 23 W
    • Dimmable
    • No
    • Average rated life
    • 6000 h
    • Ø
    • 45 mm
    • Length
    • 84 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 115 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 18
  • Weights
    • Weight
    • 0.018 kg
LED lamp in full glass design, Same lumen as GLS version

  • LED in filament array for clear version

  • LED lamp in traditional and classic look

  • No White cooling Body

  • Longer life time than GLS lamps

  • 90% energy saving, Indoor in decorative fixtures

  • For outdoor applications and operation in damp locations special approved fixture are required









Manufacturer : OSRAM
Factory number : 4052899936447
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 230 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 2 W
    • Comparison of conventional light bulb
    • 23 W
    • Dimmable
    • No
    • Average rated life
    • 6000 h
    • Ø
    • 45 mm
    • Length
    • 84 mm
    • weighted consumtion
    • 2 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 300 °
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Lighting
    • lumens per watt
    • 115 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 18
  • Weights
    • Weight
    • 0.018 kg
Datasheet/manual