Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99930568 :: LED lamp 6W E14, matt, EEC A+


NEOLUX CLASSIC P40 6W 470lm matt E14 -

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • CLASSIC
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.7 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 45 mm
    • Length
    • 88 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 115 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 44
  • Weights
    • Weight
    • 0.053 kg
High-grade Substitute for 40 W light bulb

  • 6 W LED lamp

  • measurement similar to light bulb

  • No UV and near IR-radiation

  • mercury-free

  • LED lamp with frosted piston

  • low energy consumption

  • low maintenance costs



Manufacturer : NEOLUX
Factory number : 4052899930568
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • CLASSIC
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5.7 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 45 mm
    • Length
    • 88 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 115 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 44
  • Weights
    • Weight
    • 0.053 kg
Datasheet/manual