reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99288645 :: LED lamp candle 5,4W E14, matt, DIM, EEC A+


SSCLBA40 DI 5.4W/827 220-240V matt E14 6XBL

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Kerze
    • Type
    • LED
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6.7 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 38 mm
    • Length
    • 126 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • >115 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 33
  • Weights
    • Weight
    • 0.059 kg
High-grade substitute for dimmable 40 W candle lamp

  • gust candle

  • No UV and near-IR radiation

  • mercury-free

  • frosted piston
,



Manufacturer : OSRAM
Factory number : 4052899288645
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Kerze
    • Type
    • LED
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6.7 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • Yes
    • Average rated life
    • 25000 h
    • Ø
    • 38 mm
    • Length
    • 126 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • >115 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V
    • Current
    • 33
  • Weights
    • Weight
    • 0.059 kg
Datasheet/manual