0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9913646 :: LED SUPERSTAR CLAS P25 4 W clear, EEC A+


OSR 9913646

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 45 mm
    • Length
    • 78 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 69 lm/W
  • Electrical values
    • Voltage
    • 230 V
LED STAR CLAS P25 4 W E14 clear blister


Product benefits

Lower heat generation (compared to standard reference product)
Extremely low energy consumption
Shock and vibration-resistant thanks to LED technology
Very long service life
No UV and near IR component in the light beam
Instant 100% light, no warm-up time
Easy replacement for conventional bulbs

Areas of application

General lighting
Domestic applications

Product features

Professional LED bulbs for mains voltage
Available with screw cap E14 and E27
Mercury-free bulbs
Service life: up to 25,000 h



Manufacturer : OSRAM
Factory number : 4052899913653
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Globe
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • SUPERSTAR CLASSIC
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 45 mm
    • Length
    • 78 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 69 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual