0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9913622 :: LED STAR CL B 25, 4 W, cl, EEC A+


OSR 9913622

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • STAR
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 38 mm
    • Length
    • 105 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 62.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
• Lower heat generation (compared to standard reference product)
• Extremely low energy consumption
• Shock and vibration-resistant thanks to LED technology
• Very long service life
• No UV and near IR component in the light beam
• Instant 100% light, no warm-up time
• Easy replacement for conventional bulbs

Areas of application
General lighting
Domestic applications
Chandeliers
Outdoor use in exterior lighting only (at least IP65)

Electrical data
Rated power: 4.00 W
Nominal wattage: 4.00 W
Rated voltage: 230 V
Operating frequency: 50 - 60 Hz
Network power factor? 0.50
Power consumption of conventional Bulb: 25 W
Photometric data
Nominal luminous flux: 250 lm
Rated luminous flux: 250 lm
Colour temperature: 2700 K
Colour rendering index: Ra 80
Light colour in accordance with EN 12464-1: warm white
Standard deviation of the colour balance: 6 sdcm
Photometric data
Warm-up time (60%): 0.50 s
Response time: 0.5 s
Dimensions and weight
Overall length: 105.0 mm
Diameter: 38.0 mm
Outer bulb: B35
Length: 105.0 mm
Service life
Rated bulb service life: 0 h
Number of switching cycles: 100,000
Additional product data
Base (standard designation): E14
Mercury-free: yes
Construction / design: clear
Appropriate disposal in line with WEEE: Yes
Product note: all the technical parameters apply to the entire lamp/because of the complex manufacturing process of light-emitting diodes, the specified typical values of the technical LED parameters are purely statistical variables, which are not necessarily the actual technical parameters for each individual product, which may differ from the typical value.
Areas of application
Dimmable: no
Classifications
ILCOS DRBB/C-4-220-240-E14-35/97
Order number S CLB25 4W/827



Manufacturer : OSRAM
Factory number : 4052899913622
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Candle
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
    • Model
    • STAR
    • Technology
    • LED
  • Lamp properties
    • Light current
    • 250 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 4 W
    • Comparison of conventional light bulb
    • 25 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 38 mm
    • Length
    • 105 mm
    • weighted consumtion
    • 4 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 175 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 62.5 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual