reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 9911963 :: LED STAR CL P 40, 6 W, cl, EEC A+


OSR 9911963

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Mini globe
    • Type
    • LED mini globe
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 43 mm
    • Length
    • 89 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V

• Lower heat generation (compared to standard reference product)
• Extremely low energy consumption
• Shock and vibration-resistant thanks to LED technology
• Very long service life
• No UV and near IR component in the light beam
• Instant 100% light, no warm-up time
• Easy replacement for conventional bulbs

Areas of application

General lighting
Domestic applications

Product features

Professional LED bulbs for mains voltage


Electrical data
Rated power: 6.00 W
Nominal wattage: 6.00 W
Nominal voltage: 220 - 240 V
Operating frequency: 50 - 60 Hz
Network power factor? 0.50
Power consumption of conventional Bulb: 40 W
Photometric data
Nominal luminous flux: 470 lm
Rated luminous flux: 470 lm
Colour temperature: 2700 K
Colour rendering index: Ra 80
Light colour in accordance with EN 12464-1: warm white
Standard deviation of the colour balance: 6 sdcm
Photometric data
Warm-up time (60%): 0.50 s
Dimensions and weight
Overall length: 89.0 mm
Diameter: 43.0 mm
Outer bulb: P40
Length: 89.0 mm
Service life
Nominal service life: 15,000 h
Rated bulb service life: 15,000 h
Number of switching cycles: 100,000
Additional product data
Base (standard designation): E14
Mercury-free: yes
New item: NEW
Construction / design: clear
Appropriate disposal in line with WEEE: Yes
Product note: all the technical parameters apply to the entire lamp/because of the complex manufacturing process of light-emitting diodes, the specified typical values of the technical LED parameters are purely statistical variables, which are not necessarily the actual technical parameters for each individual product, which may differ from the typical value./In development, provisional data
Areas of application
Dimmable: no
Classifications
ILCOS DRBP/C-5.8-220-240-E14-43/89
Order number SCLP40 6W/827 2



Manufacturer : OSRAM
Factory number : 4052899911963
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Mini globe
    • Type
    • LED mini globe
    • Mercury content
    • 0 mg
    • Colour
    • Warm white
    • Socket
    • E14
  • Lamp properties
    • Light current
    • 470 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 6 W
    • Comparison of conventional light bulb
    • 40 W
    • Dimmable
    • No
    • Average rated life
    • 15000 h
    • Ø
    • 43 mm
    • Length
    • 89 mm
    • weighted consumtion
    • 6 kWh/1.000 h
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 329 lm
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • <0.5 s
  • Implementation
    • Angle of radiation
    • 360 °
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 78 lm/W
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual